0805J1000102KDT
843-0805J1000102KDT
0805J1000102KDT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 1.00 nF +/-10% X7R (2R1) IECQ-CECC Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 1.00 nF +/-10% X7R (2R1) IECQ-CECC Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.594 | Rp15.594 | |
| Rp10.512 | Rp105.120 | |
| Rp7.577 | Rp757.700 | |
| Rp6.238 | Rp3.119.000 | |
| Rp5.797 | Rp5.797.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.284 | Rp15.852.000 | |
| Rp4.972 | Rp29.832.000 | |
| Rp4.605 | Rp41.445.000 | |
| Rp4.421 | Rp106.104.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
