0805J200P560DFT
843-0805J200P560DFT
0805J200P560DFT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 200V 0.56 pF +/-0.50pF C0G/NP0 (1B) IECQ-CECC Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 200V 0.56 pF +/-0.50pF C0G/NP0 (1B) IECQ-CECC Nickel Barrier 100% tin
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.677 | Rp14.677 | |
| Rp9.907 | Rp99.070 | |
| Rp7.137 | Rp713.700 | |
| Rp5.889 | Rp2.944.500 | |
| Rp5.467 | Rp5.467.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.990 | Rp14.970.000 | |
| Rp4.678 | Rp28.068.000 | |
| Rp4.330 | Rp38.970.000 | |
| Rp4.165 | Rp99.960.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
