0805J2500822KXT
Images are for reference only
See Product Specifications
See Product Specifications
843-0805J2500822KX
0805J2500822KXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 8200pF X7R 0805 10percent
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 8200pF X7R 0805 10percent
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.778 | Rp15.778 | |
| Rp10.696 | Rp106.960 | |
| Rp7.283 | Rp728.300 | |
| Rp5.944 | Rp2.972.000 | |
| Rp5.504 | Rp5.504.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.990 | Rp14.970.000 | |
| Rp4.678 | Rp28.068.000 | |
| Rp4.311 | Rp38.799.000 | |
| Rp4.073 | Rp97.752.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
