0805Y0250391JSTM01
843-05Y0250391JSTM01
0805Y0250391JSTM01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 390.00 pF +/-5% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 390.00 pF +/-5% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp6.880 | Rp20.640.000 | |
| Rp6.458 | Rp38.748.000 | |
| Rp5.999 | Rp53.991.000 | |
| Rp5.834 | Rp140.016.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
