0805Y0500331MST
843-0805Y0500331MST
0805Y0500331MST
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 330.00 pF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 330.00 pF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.778 | Rp15.778 | |
| Rp10.549 | Rp105.490 | |
| Rp7.595 | Rp759.500 | |
| Rp6.256 | Rp3.128.000 | |
| Rp5.816 | Rp5.816.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.302 | Rp15.906.000 | |
| Rp4.972 | Rp29.832.000 | |
| Rp4.605 | Rp41.445.000 | |
| Rp4.440 | Rp106.560.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
