0805Y5000103MST
Images are for reference only
See Product Specifications
See Product Specifications
843-0805Y5000103MST
0805Y5000103MST
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 500V 10.00 nF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 500V 10.00 nF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Datasheet:
In Stock: 3.000
-
Stock:
-
3.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.961 | Rp15.961 | |
| Rp10.677 | Rp106.770 | |
| Rp7.687 | Rp768.700 | |
| Rp6.348 | Rp3.174.000 | |
| Rp5.889 | Rp5.889.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.375 | Rp16.125.000 | |
| Rp5.045 | Rp30.270.000 | |
| Rp4.660 | Rp41.940.000 | |
| Rp4.495 | Rp107.880.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
