0805Y5000331METM01
843-0805Y5000331METM
0805Y5000331METM01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 500V 330.00 pF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 500V 330.00 pF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.493 | Rp14.493 | |
| Rp9.778 | Rp97.780 | |
| Rp7.045 | Rp704.500 | |
| Rp5.816 | Rp2.908.000 | |
| Rp5.394 | Rp5.394.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.917 | Rp14.751.000 | |
| Rp4.623 | Rp27.738.000 | |
| Rp4.275 | Rp38.475.000 | |
| Rp4.128 | Rp99.072.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
