1111J1505P60BUT
843-1111J1505P60BUT
1111J1505P60BUT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 150V 5.60 pF +/-0.10pF C0G/NP0 (IB) HIGH Q LOW ESR Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 150V 5.60 pF +/-0.10pF C0G/NP0 (IB) HIGH Q LOW ESR Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp53.937 | Rp53.937.000 | |
| Rp50.268 | Rp100.536.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
