1206J1000223MXTE07
Images are for reference only
See Product Specifications
See Product Specifications
843-06J1000223MXTE07
1206J1000223MXTE07
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 22.00 nF +/-20% X7R (2R1) Nickel Barrier 100% tin, 3-terminal EMI Filter
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 22.00 nF +/-20% X7R (2R1) Nickel Barrier 100% tin, 3-terminal EMI Filter
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp22.015 | Rp55.037.500 | |
| Rp20.731 | Rp103.655.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
