1206J1000331MCTE03
843-1206J1000331MCTE
1206J1000331MCTE03
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 330.00 pF +/-20% C0G/NP0 (1B) Nickel Barrier 100% tin, X2Y capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 330.00 pF +/-20% C0G/NP0 (1B) Nickel Barrier 100% tin, X2Y capacitor
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp19.080 | Rp47.700.000 | |
| Rp18.199 | Rp90.995.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
