1206J5000121FCT
843-1206J5000121FC
1206J5000121FCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 120pF C0G (NP0) 1206 1percent
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 120pF C0G (NP0) 1206 1percent
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2500) | ||
| Rp16.511 | Rp41.277.500 | |
| Rp15.649 | Rp78.245.000 | |
| Rp15.319 | Rp153.190.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
