1206Y2000472KSTM01
843-1206Y2000472KSTM
1206Y2000472KSTM01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 200V 4.70 nF +/-10% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 200V 4.70 nF +/-10% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.896 | Rp18.896 | |
| Rp12.659 | Rp126.590 | |
| Rp9.118 | Rp911.800 | |
| Rp7.522 | Rp3.761.000 | |
| Rp6.971 | Rp6.971.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp6.366 | Rp15.915.000 | |
| Rp5.981 | Rp29.905.000 | |
| Rp5.540 | Rp55.400.000 | |
| Rp5.339 | Rp133.475.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
