1206Y5000103MSTM01
843-1206Y5000103MSTM
1206Y5000103MSTM01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 500V 10.00 nF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 500V 10.00 nF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier, Open mode
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.346 | Rp18.346 | |
| Rp12.292 | Rp122.920 | |
| Rp8.861 | Rp886.100 | |
| Rp7.302 | Rp3.651.000 | |
| Rp6.770 | Rp6.770.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp6.183 | Rp15.457.500 | |
| Rp5.797 | Rp28.985.000 | |
| Rp5.375 | Rp53.750.000 | |
| Rp5.174 | Rp129.350.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
