1210Y1000101MXT
843-1210Y1000101MXT
1210Y1000101MXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 100.00 pF +/-20% X7R (2R1) FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 100.00 pF +/-20% X7R (2R1) FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.648 | Rp21.648 | |
| Rp14.787 | Rp147.870 | |
| Rp10.769 | Rp1.076.900 | |
| Rp8.916 | Rp4.458.000 | |
| Rp8.292 | Rp8.292.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp7.595 | Rp15.190.000 | |
| Rp7.137 | Rp28.548.000 | |
| Rp6.641 | Rp66.410.000 | |
| Rp6.439 | Rp154.536.000 | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
