1210Y2000181MXTT01
843-1210Y2000181MXTT
1210Y2000181MXTT01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 200V 180.00 pF +/-20% X7R (2R1) FlexiCap/Nickel Barrier, Tandem
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 200V 180.00 pF +/-20% X7R (2R1) FlexiCap/Nickel Barrier, Tandem
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp10.586 | Rp21.172.000 | |
| Rp9.980 | Rp39.920.000 | |
| Rp9.411 | Rp94.110.000 | |
| 24.000 | Quote | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
