1808J0630334KDT
Images are for reference only
See Product Specifications
See Product Specifications
843-1808J0630334KDT
1808J0630334KDT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 63 VDC 0.33 uF - 55 C+ 125 C 10 % X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 63 VDC 0.33 uF - 55 C+ 125 C 10 % X7R
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp35.041 | Rp52.561.500 | |
| Rp34.124 | Rp102.372.000 | |
| Rp32.289 | Rp193.734.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
