1808J1K00271JCT
Images are for reference only
See Product Specifications
See Product Specifications
766-1808J1K00271JCT
1808J1K00271JCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 270.00 pF +/-5% C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 1000V 270.00 pF +/-5% C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.400 | Rp24.400 | |
| Rp17.080 | Rp170.800 | |
| Rp12.585 | Rp1.258.500 | |
| Rp10.531 | Rp5.265.500 | |
| Rp9.833 | Rp9.833.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp9.045 | Rp13.567.500 | |
| Rp8.549 | Rp25.647.000 | |
| Rp8.054 | Rp72.486.000 | |
| Rp7.999 | Rp191.976.000 | |
Similar Products
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
