1808J2000331JCT
Images are for reference only
See Product Specifications
See Product Specifications
766-1808J2000331JCT
1808J2000331JCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 200V 330.00 pF +/-5% C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 200V 330.00 pF +/-5% C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.235 | Rp26.235 | |
| Rp17.961 | Rp179.610 | |
| Rp13.062 | Rp1.306.200 | |
| Rp10.824 | Rp5.412.000 | |
| Rp10.072 | Rp10.072.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp9.228 | Rp13.842.000 | |
| Rp8.678 | Rp26.034.000 | |
| Rp8.054 | Rp72.486.000 | |
| Rp7.815 | Rp187.560.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
