1808J4K00100KCT
Images are for reference only
See Product Specifications
See Product Specifications
766-1808J4K00100KCT
1808J4K00100KCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 4000V 10.00 pF +/-10% C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 4000V 10.00 pF +/-10% C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.134 | Rp25.134 | |
| Rp17.612 | Rp176.120 | |
| Rp12.971 | Rp1.297.100 | |
| Rp10.861 | Rp5.430.500 | |
| Rp10.127 | Rp10.127.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp9.320 | Rp13.980.000 | |
| Rp8.806 | Rp26.418.000 | |
| Rp8.292 | Rp74.628.000 | |
| Rp8.237 | Rp197.688.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
