1808JA250272JXTSPU
843-1808250220JXTS
1808JA250272JXTSPU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 250Vac 2.70 nF +/-5% X7R (2R1) Nickel Barrier 100% tin, Legacy Safety Cap NRND
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 250Vac 2.70 nF +/-5% X7R (2R1) Nickel Barrier 100% tin, Legacy Safety Cap NRND
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp20.731 | Rp31.096.500 | |
| Rp19.630 | Rp58.890.000 | |
| Rp18.529 | Rp111.174.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
