1808Y0250330KCTM01
843-08Y0250330KCTM01
1808Y0250330KCTM01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 25V 33.00 pF +/-10% C0G/NP0 (1B) FlexiCap/Nickel Barrier, Open mode
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 25V 33.00 pF +/-10% C0G/NP0 (1B) FlexiCap/Nickel Barrier, Open mode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp20.731 | Rp31.096.500 | |
| Rp19.263 | Rp57.789.000 | |
| Rp18.309 | Rp109.854.000 | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
