1808Y5000820JST
843-1808Y5000820JST
1808Y5000820JST
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 500V 82.00 pF +/-5% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 500V 82.00 pF +/-5% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp15.246 | Rp22.869.000 | |
| Rp14.108 | Rp42.324.000 | |
| Rp13.374 | Rp80.244.000 | |
| Rp13.099 | Rp117.891.000 | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
