1808Y6300680GCTM01
843-1808Y6300680GCTM
1808Y6300680GCTM01
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 630V 68.00 pF +/-2% C0G/NP0 (1B) FlexiCap/Nickel Barrier, Open mode
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 630V 68.00 pF +/-2% C0G/NP0 (1B) FlexiCap/Nickel Barrier, Open mode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp39.260 | Rp58.890.000 | |
| Rp38.160 | Rp114.480.000 | |
| Rp36.142 | Rp216.852.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
