1812J2000682JFT
Images are for reference only
See Product Specifications
See Product Specifications
843-1812J2000682JFT
1812J2000682JFT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 VDC 6800 pF - 55 C+ 125 C 5 % C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 VDC 6800 pF - 55 C+ 125 C 5 % C0G (NP0)
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp50.085 | Rp25.042.500 | |
| Rp47.883 | Rp47.883.000 | |
| Rp44.764 | Rp89.528.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
