1812Y0630823JST
843-1812Y0630823JST
1812Y0630823JST
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 63V 82.00 nF +/-5% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 63V 82.00 nF +/-5% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp59.258 | Rp59.258 | |
| Rp42.930 | Rp429.300 | |
| Rp37.242 | Rp1.862.100 | |
| Rp32.656 | Rp3.265.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp28.803 | Rp14.401.500 | |
| Rp25.868 | Rp25.868.000 | |
| Rp24.584 | Rp49.168.000 | |
| Rp23.299 | Rp116.495.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
