1812Y2000332MST
843-1812Y2000332MST
1812Y2000332MST
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 200V 3.30 nF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 200V 3.30 nF +/-20% X7R (2R1) AEC-Q200 FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp59.257,58 | Rp59.257,58 | |
| Rp42.929,64 | Rp429.296,40 | |
| Rp37.242,38 | Rp1.862.119,00 | |
| Rp32.655,88 | Rp3.265.588,00 | |
| Full Reel (Order in multiples of 500) | ||
| Rp28.803,22 | Rp14.401.610,00 | |
| Rp25.867,86 | Rp25.867.860,00 | |
| Rp24.583,64 | Rp49.167.280,00 | |
| Rp23.299,42 | Rp116.497.100,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
