1812Y5000562FCT
Images are for reference only
See Product Specifications
See Product Specifications
766-1812Y5000562FCT
1812Y5000562FCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 500V 5.60 nF +/-1% C0G/NP0 (1B) FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 500V 5.60 nF +/-1% C0G/NP0 (1B) FlexiCap/Nickel Barrier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp73.384 | Rp36.692.000 | |
| Rp67.880 | Rp67.880.000 | |
| Rp66.413 | Rp132.826.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
