1825J0250152GKT
843-1825J0250152GKT
1825J0250152GKT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1825 25V 1.50 nF +/-2% C0G/NP0 (1B) AEC-Q200 Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1825 25V 1.50 nF +/-2% C0G/NP0 (1B) AEC-Q200 Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp67.697 | Rp33.848.500 | |
| Rp64.578 | Rp64.578.000 | |
| Rp60.358 | Rp120.716.000 | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
