1825J6300151GCT
Images are for reference only
See Product Specifications
See Product Specifications
766-1825J6300151GCT
1825J6300151GCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1825 630V 150.00 pF +/-2% C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1825 630V 150.00 pF +/-2% C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp57.606 | Rp28.803.000 | |
| Rp55.221 | Rp55.221.000 | |
| Rp51.552 | Rp103.104.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
