2215YA250472KJTSYX
843-15YA250472KJTSYX
2215YA250472KJTSYX
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2215 250Vac Safety X1,Y2 TUV/UL certified 4.7nF +/-10% X7R(2R1)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2215 250Vac Safety X1,Y2 TUV/UL certified 4.7nF +/-10% X7R(2R1)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp37.059 | Rp18.529.500 | |
| Rp35.041 | Rp35.041.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
