2220J1K20181JKT
843-2220J1K20181JKT
2220J1K20181JKT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1200V 180.00 pF +/-5% C0G/NP0 (1B) AEC-Q200 Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1200V 180.00 pF +/-5% C0G/NP0 (1B) AEC-Q200 Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp44.764 | Rp22.382.000 | |
| Rp40.361 | Rp40.361.000 | |
| Rp39.444 | Rp78.888.000 | |
| Rp37.242 | Rp186.210.000 | |
Similar Products
Datasheet
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
