2220J2000561KCT
Images are for reference only
See Product Specifications
See Product Specifications
766-2220J2000561KCT
2220J2000561KCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 200V 560.00 pF +/-10% C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 200V 560.00 pF +/-10% C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.660,62 | Rp63.660,62 | |
| Rp47.149,22 | Rp471.492,20 | |
| Rp40.728,12 | Rp2.036.406,00 | |
| Rp35.958,16 | Rp3.595.816,00 | |
| Full Reel (Order in multiples of 500) | ||
| Rp31.555,12 | Rp15.777.560,00 | |
| Rp28.069,38 | Rp28.069.380,00 | |
| Rp26.968,62 | Rp53.937.240,00 | |
| Rp25.500,94 | Rp127.504.700,00 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
