2220J3K00472JXT
Images are for reference only
See Product Specifications
See Product Specifications
843-2220J3K00472JX
2220J3K00472JXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 4700pF X7R 2220 5percent
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 4700pF X7R 2220 5percent
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp46.048 | Rp23.024.000 | |
| Rp41.645 | Rp41.645.000 | |
| Rp40.728 | Rp81.456.000 | |
| Rp38.343 | Rp191.715.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
