2220Y2000271MXT
843-2220Y2000271MXT
2220Y2000271MXT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 200V 270.00 pF +/-20% X7R (2R1) FlexiCap/Nickel Barrier
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 200V 270.00 pF +/-20% X7R (2R1) FlexiCap/Nickel Barrier
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp64.028 | Rp64.028 | |
| Rp47.516 | Rp475.160 | |
| Rp41.095 | Rp2.054.750 | |
| Rp36.142 | Rp3.614.200 | |
| Full Reel (Order in multiples of 500) | ||
| Rp31.739 | Rp15.869.500 | |
| Rp28.253 | Rp28.253.000 | |
| Rp27.152 | Rp54.304.000 | |
| Rp25.684 | Rp128.420.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
