2225J5000471JCT
Images are for reference only
See Product Specifications
See Product Specifications
766-2225J5000471JCT
2225J5000471JCT
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 500V 470.00 pF +/-5% C0G/NP0 (1B) Nickel Barrier 100% tin
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 500V 470.00 pF +/-5% C0G/NP0 (1B) Nickel Barrier 100% tin
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp44.764 | Rp22.382.000 | |
| Rp40.545 | Rp40.545.000 | |
| Rp39.444 | Rp78.888.000 | |
| Rp37.242 | Rp186.210.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
