SBSGP5000223MXT
Images are for reference only
See Product Specifications
See Product Specifications
843-SBSGP5000223MX
SBSGP5000223MXT
Mfr.:
Description:
EMI Filter Circuits 500V .022uF X7R 20% 5.25x3.2mm Pi Filter
EMI Filter Circuits 500V .022uF X7R 20% 5.25x3.2mm Pi Filter
Datasheet:
In Stock: 32
-
Stock:
-
32Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 15/07/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp207.860 | Rp207.860 | |
| Rp158.876 | Rp1.588.760 | |
| Rp154.657 | Rp3.866.425 | |
| Rp139.246 | Rp6.962.300 | |
| Rp133.192 | Rp13.319.200 | |
| Rp127.321 | Rp31.830.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp120.350 | Rp60.175.000 | |
| Rp115.947 | Rp115.947.000 | |
| 2.500 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8532240000
- TARIC:
- 8536900190
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
