SBSGP5000332MXT

Knowles Syfer
843-SBSGP5000332MX
SBSGP5000332MXT

Mfr.:

Description:
EMI Filter Circuits 500V .0033uF X7R 20% 5.25x3.2mm Pi Filte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp195.935 Rp195.935
Rp159.977 Rp1.599.770
Rp147.502 Rp3.687.550
Rp138.879 Rp6.943.950
Rp130.624 Rp13.062.400
Rp125.487 Rp31.371.750
Full Reel (Order in multiples of 500)
Rp113.011 Rp56.505.500
Rp104.572 Rp104.572.000

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Pi Filter
3300 pF
500 V
5 A
SMD/SMT
2012 (5232 metric)
- 55 C
+ 125 C
SBSG
Reel
Cut Tape
Attenuation: 39 dB
Brand: Knowles Syfer
Height: 2.5 mm
Length: 5.25 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8536900190
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES