SBSMC5000332MXB

Knowles Syfer
843-SBSMC5000332MXB
SBSMC5000332MXB

Mfr.:

Description:
EMI Filter Circuits 3300 pF - 55 C + 125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
EMI Network Filters
C Filter
3300 pF
500 V
20 A
SMD/SMT
- 55 C
+ 125 C
SBSMC
Attenuation: 35 dB
Brand: Knowles Syfer
Height: 3.18 mm
Length: 6.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 100
Subcategory: Filters
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532240020
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES