TM14C

Knowles Voltronics
768-TM14C
TM14C

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 14 PF, 2000 VDC
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
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.389.218 Rp36.946.090
Rp7.389.035 Rp73.890.350

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
1.5 pF to 14 pF
0.47 in
Glass Embedded Band Trimmer
0.31 in
TM
Bulk
Brand: Knowles Voltronics
Product: Panel Mount Trimmers
Product Type: Trimmer / Variable Capacitors
Q Minimum: 700
Factory Pack Quantity: 5
Subcategory: Capacitors
Test Frequency: 1 MHz
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
8532300000
USHTS:
8532300010
TARIC:
8532300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TM & QM Glass Quartz Trimmers

Voltronics / Knowles TM and QM Glass Quartz Trimmers are the panel mount versions of the dielectric trimmers. These trimmers are available up to 180pF of maximum capacitance and offer 178pF of tunable range. The TM and QM trimmers feature linear tuning with no reversals and offer high Q's, low RF losses, low constant inductance, and high self-resonant frequencies. The dielectrics are available in the MIL Std version and feature PC38, PC39, and PC48 designations.