156-4220-E

Kobiconn
156-4220-E
156-4220-E

Mfr.:

Description:
RCA Phono Connectors RCA Phono Jack Red, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.274

Stock:
5.274 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.426 Rp37.426
Rp25.868 Rp258.680
Rp22.015 Rp2.377.620
Rp20.364 Rp10.996.560
Rp18.896 Rp20.407.680
Rp17.355 Rp35.612.460
Rp17.337 Rp88.002.612
Rp17.319 Rp173.952.036

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: RCA Phono Connectors
RoHS:  
Female
PCB
Gold
Right Angle
Solder Pin
Red, White
Brass
2 x 1
Tray
Brand: Kobiconn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Product Type: RCA Phono Connectors
Factory Pack Quantity: 108
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99