KMDPLX-4S-180

Kycon
806-KMDPLX-4S-180
KMDPLX-4S-180

Mfr.:

Description:
Circular DIN Connectors Mini-Din Snap and Lock Plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
Mini DIN
4 Contact
Receptacle
Tin
Panel Mount
Wire
800 mA
12 VDC
KMDPLX
Brand: Kycon
Contact Material: Phosphor Bronze
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Shell Plating: Tin
Subcategory: Circular Connectors
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.