KUSBX-SMT-CS2-B30TR

Kycon
806-KUSBXSMTCS2B30TR
KUSBX-SMT-CS2-B30TR

Mfr.:

Description:
USB Connectors TOP MNT USB 3.1 C 2R CONT BLK INSL 30uGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.793

Stock:
3.793 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.067 Rp48.067
Rp40.912 Rp409.120
Rp36.509 Rp912.725
Rp34.857 Rp3.485.700
Rp32.656 Rp8.164.000
Rp31.372 Rp15.686.000
Full Reel (Order in multiples of 900)
Rp31.372 Rp28.234.800
Rp26.785 Rp120.532.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.1 Gen 2
SMD/SMT
24 Contact
1 Port
3 A
100 V
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kycon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 900
Subcategory: USB Connectors
Unit Weight: 2,348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KUSBX-SMT USB Type-C 3.1 2nd Gen Connectors

Kycon KUSBX-SMT USB Type-C™ 3.1 2nd Gen Connectors feature dual row SMT contacts and through-hole shielded tabs. The Kycon KUSBX-SMT 10Gbps connectors offer a 100VAC rated voltage and up to 3A current rating (VBUS pins, GND pins). This USB Type-C™ 3.1 2nd Gen series is a top mount connector featuring a -30°C to +85°C operating temperature range.