MP44X-1000S

Kycon
806-MP44X-1000S
MP44X-1000S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 4P4C SOLID WIRE FLAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.770 Rp67.700
Rp5.944 Rp148.600
Rp5.247 Rp524.700
Rp4.715 Rp1.178.750
Rp3.853 Rp3.853.000
Rp3.614 Rp9.035.000
Rp3.449 Rp17.245.000
Rp3.266 Rp32.660.000

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Plug (Male)
4P4C
Unshielded
1.5 A
1 kV
Black
MP
Bulk
Brand: Kycon
Contact Plating: Gold
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 500
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.