MP64X-1000S

Kycon
806-MP64X-1000S
MP64X-1000S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6P4C SOLID WIRE FLAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.492

Stock:
2.492 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp6.146 Rp61.460
Rp5.394 Rp134.850
Rp4.770 Rp477.000
Rp4.293 Rp1.073.250
Rp3.486 Rp3.486.000
Rp3.229 Rp8.072.500
Rp3.174 Rp15.870.000
Rp3.082 Rp30.820.000

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
6P4C
Unshielded
Cable Mount
Straight
IDC
1.5 A
- 40 C
+ 85 C
Black
User Selectable
MP
Bulk
Brand: Kycon
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 500
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99