CSM94B2-2M

L-Com
17-CSM94B2-2M
CSM94B2-2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CBLIEEE1394b 9/4POS 2MTR

Lifecycle:
New At Mouser

Availability

Stock:
38 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp356.830 Rp356.830
Rp333.714 Rp3.337.140
Rp324.174 Rp8.104.350
Rp322.523 Rp16.126.150
Rp308.580 Rp30.858.000
Rp301.608 Rp75.402.000
Rp293.719 Rp146.859.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
IEEE-1394b Firewire Cable Assembly
IEEE-1394b
9 Position
IEEE-1394
4 Position
Male / Male
26 AWG, 22 AWG
2 m
Black
Interconnect
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.