FCA-6M3SCUSCUP2-10

L-Com
17-FCA-6M3SCUSCUP21
FCA-6M3SCUSCUP2-10

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Dist Cable, 6 Strand SC/UPC-SC/UPC OM3, 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.579.591 Rp1.579.591
Rp1.450.435 Rp2.900.870
Rp1.445.481 Rp7.227.405
Rp1.440.161 Rp14.401.610
Rp1.393.746 Rp34.843.650
Rp1.300.731 Rp65.036.550
Rp1.235.787 Rp123.578.700

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99