FOATLCU-01D

L-Com
17-FOATLCU-01D
FOATLCU-01D

Mfr.:

Description:
Fibre Optic Connectors Fiber Optic Attenuator, LC/UPC Male to Female, 1dB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp336.099 Rp336.099
Rp319.771 Rp3.197.710
Rp310.781 Rp7.769.525
Rp308.580 Rp15.429.000
Rp289.867 Rp28.986.700
Rp280.327 Rp70.081.750
Rp277.575 Rp138.787.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Connectors
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99