HD8KA-5M

L-Com
17-HD8KA-5M
HD8KA-5M

Mfr.:

Description:
HDMI Cables Armored Ultra High Speed HDMI Cable, 5 Meter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.185.519 Rp1.185.519
Rp1.049.024 Rp10.490.240
Rp948.488 Rp23.712.200
Rp903.357 Rp45.167.850
Rp860.244 Rp86.024.400

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: HDMI Cables
Brand: L-Com
Product Type: HDMI Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99

Armored Ultra High Speed HDMI Cables

L-Com Armored Ultra High-Speed HDMI® Cables are male-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size. These cables feature an armored stainless steel jacket, available in lengths of 1m, 3m, and 5m with a diameter of 0.314 inches. The armored, ultra-high-speed HDMI cables provide a crystal-clear picture and sound for all audio/video needs. These cable assemblies include crush-resistant stainless steel armor, enhancing cable durability in all situations. The digital HDMI® cables are ideal for high-traffic areas where cables may be stepped on or run over. Typical applications include high-definition resolutions of 720P, 1080P, 4K, 8K, 10K, HDTV, gaming, ultra-high-speed HDMI, high-speed HDMI with Ethernet, home theater, and medical devices.