LCAD30035

L-Com
17-LCAD30035
LCAD30035

Mfr.:

Description:
RF Adapters - In Series RP-SMA Female to RP-SMA Female bulkhead

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp534.602 Rp534.602
Rp454.430 Rp4.544.300
Rp425.994 Rp10.649.850
Rp405.630 Rp20.281.500
Rp386.183 Rp38.618.300
Rp362.150 Rp90.537.500
Rp344.905 Rp172.452.500

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: RF Adapters - In Series
SMA
Female
Normal
Female
Normal
50 Ohms
18 GHz
Bulkhead
1.25:1
Gold
Gold
Brass
Brand: L-Com
Contact Material: Brass
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - In Series
Series: Interconnect
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4,581 g
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Interconnect Adapters

L-Com RF Interconnect Adapters are suitable for almost any project and come in various configurations, orientations, and materials. These adapters offer up to 18GHz frequency, a 50Ω to 78Ω impedance range, and straight and right-angle orientations. Some of these RF adapters meet specific standards, including military requirements. L-Com RF Interconnect Adapters feature robust construction for durability and reliability in applications.