LCTR1195
Images are for reference only
See Product Specifications
See Product Specifications
17-LCTR1195
LCTR1195
Mfr.:
Description:
infinite Electronics 2 Watt RF Load Up to 12 GHz with 75 Ohm F-Type Female Tri-Metal over Copper Plated Brass
infinite Electronics 2 Watt RF Load Up to 12 GHz with 75 Ohm F-Type Female Tri-Metal over Copper Plated Brass
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.085.023 | Rp2.085.023 | |
| Rp1.888.537 | Rp18.885.370 | |
| Rp1.815.887 | Rp45.397.175 | |
| Rp1.755.345 | Rp87.767.250 | |
| Rp1.658.295 | Rp165.829.500 |
Datasheet
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
